- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE1879
NTE1879
NTE Electronics
Hybrid Module Dual 18W/chan Audio Power AMP Dual Power Supply 15-lead SIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hybrid Module Dual 18W/chan Audio Power AMP Dual Power Supply 15-lead SIP
Search Keywords: NTE1879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1879
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542200080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Power Supply
-
Family:NTE1879
-
Dimension:59.3 x 7 x 32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$15.741
5
$14.310
25
$11.790
50
$11.600
100
$11.070
250
$10.440
500
$10.140
1,000 +
$9.870
Click for Quote
Log in
to unlock special pricing