- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE1874
NTE Electronics
NTE1874
Hybrid Module Dual 15W/channel Audio Power AMP 18-lead SIP Vcc=+-20V Typ
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE1874 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542200080 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | Integrated Circuit Module |
| Dimension: | 64 x 8.5 x 36.4 mm |
| Family: | NTE1874 |