- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE187
NTE187
NTE Electronics
Transistor PNP Silicon 60V IC=3A TO-202 General Purpose Output + Driver Audio Amplifier
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor PNP Silicon 60V IC=3A TO-202 General Purpose Output + Driver Audio Amplifier
Search Keywords: NTE187
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE187
-
Dimension:9.56 x 4.57 x 7.62 mm
-
Maximum Collector Base Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
5
99 Weeks
can ship
4/25/28
Price (USD)
Qty
Unit Price
5
$4.68
50
$3.73
100
$3.67
250
$3.51
500
$3.31
1,000
$3.27
2,500
$3.19
5,000 +
$3.07
Click for Quote
Log in
to unlock special pricing