- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NTE1869
NTE1869
NTE Electronics
Integrated Circuit 3-terminal Adjustable Voltage Regualtor T0-92 Large Vo-1.5 To 33V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit 3-terminal Adjustable Voltage Regualtor T0-92 Large Vo-1.5 To 33V
Search Keywords: NTE1869
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1869
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accuracy:N/A
-
Dimension:5.08(Max) x 4.1(Max) x 8.2(Max) mm
-
Function:Standard
-
Family:NTE1869
-
Load Regulation:0.1 %
-
Line Regulation:0.1 %/V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
1
$5.005
10
$4.550
50
$3.970
250
$3.470
500
$3.270
1,000
$3.170
2,500
$3.090
5,000
$3.050
7,500 +
$2.920
Click for Quote
Log in
to unlock special pricing