NTE1867
NTE Electronics
Integrated Circuit Hybrid TV Fixed Voltage Regulator Vo=12v@2A 5-lead SIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit Hybrid TV Fixed Voltage Regulator Vo=12v@2A 5-lead SIP
Search Keywords: NTE1867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542200080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE1867
-
Dimension:36 x 6(Max) x 21.2 mm
-
Maximum Input Voltage:45 V
-
Load Regulation:100 mV
-
Line Regulation:60 mV
-
Efficiency:85(Typ) %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
4/20/28
Price (USD)
Qty
Unit Price
1
$11.55
5
$10.50
25
$8.35
50
$8.22
100
$8.10
250
$7.43
500
$7.33
1,000
$7.21
2,500 +
$6.87
Click for Quote
Log in
to unlock special pricing