NTE1840
NTE Electronics
Integrated Circuit TV Fixed Voltage Regualator 41.8v@2A 5-lead SIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit TV Fixed Voltage Regualator 41.8v@2A 5-lead SIP
Search Keywords: NTE1840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1840
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE1840
-
Load Regulation:1 V
-
Dimension:17.7 x 4.5 x 27.9 mm
-
Maximum Input Voltage:550 V
-
Line Regulation:N/A
-
Efficiency:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
1
$15.972
5
$14.520
25
$12.050
50
$11.880
100
$11.360
250
$10.730
500
$10.450
1,000 +
$10.180
Click for Quote
Log in
to unlock special pricing