NTE1839
NTE Electronics
Integrated Circuit TV Fixed Voltage Regualator 120v@1A 5-lead SIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit TV Fixed Voltage Regualator 120v@1A 5-lead SIP
Search Keywords: NTE1839
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1839
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:N/A
-
Dimension:17.7 x 4.5 x 27.97 mm
-
Family:NTE1839
-
Maximum Operating Supply Voltage:N/A
-
Maximum Power Dissipation:27000 mW
-
Number of Outputs:1
-
Mounting:Through Hole
-
Category:TV Fixed Voltage Regulator
-
Maximum Supply Current:N/A
-
Input Voltage:200(Max) V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
1
$10.571
5
$9.610
25
$7.580
50
$7.460
100
$7.340
250
$6.700
500
$6.600
1,000
$6.510
2,500 +
$6.180
Click for Quote
Log in
to unlock special pricing