Image is representational - see manufacturer specifications

NTE Electronics

NTE1819

Hydrid Module Dual 30W Audio Power Outpur Dual Power Supply 18-lead SIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hydrid Module Dual 30W Audio Power Outpur Dual Power Supply 18-lead SIP
Search Keywords: NTE1819
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE1819
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542200080
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: NTE1819
Dimension: 64 x 8.5 x 36.4 mm
Category: AF Power Amplifier
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1819 RoHS compliant?
Yes, NTE1819 is RoHS compliant.
What is the lead time for NTE1819?
The standard lead time for NTE1819 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks can ship 10/5/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.899
5
$18.090
25
$15.010
50
$14.790
100
$13.940
250
$13.360
500
$13.010
1,000 +
$12.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!