- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE1818
NTE1818
NTE Electronics
Hybrid Modula Dual 25W Audio Power Output Dual Power Supply 18-lead SIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hybrid Modula Dual 25W Audio Power Output Dual Power Supply 18-lead SIP
Search Keywords: NTE1818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1818
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542200080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE1818
-
Dimension:64 x 8.5 x 36.4 mm
-
Category:Power Supply
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
3/30/28
Price (USD)
Qty
Unit Price
1
$19.723
5
$17.930
25
$14.770
50
$14.540
100
$13.660
250
$13.080
500
$12.710
1,000 +
$12.360
Click for Quote
Log in
to unlock special pricing