- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE181
NTE181
NTE Electronics
Transistor NPN Silicon 100V 30amp TO-3 Case High Power Audio AMP Complement To NTE180
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor NPN Silicon 100V 30amp TO-3 Case High Power Audio AMP Complement To NTE180
Search Keywords: NTE181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE181
-
Dimension:30.16 + 9.6(Max) x 26.7 x 8.89 mm
-
Maximum Collector Base Voltage:100 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
5
$10.76
25
$8.53
50
$8.41
100
$8.28
250
$7.59
500
$7.48
1,000
$7.36
2,500 +
$7.00
Click for Quote
Log in
to unlock special pricing