- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE1802
NTE Electronics
NTE1802
Integrated Circuit 24W Btl(12W Per Channel) Stereo Power AMP For Car Radio 13-lead SIP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE1802 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | NTE1802 |
| Category: | Power Amplifier |
| Dimension: | 24.4 x 4.7 x 12.4 mm |