Image is representational - see manufacturer specifications

NTE Electronics

NTE1798

Integrated Circuit Dual 6 Watt/ch Audio Power Output 10-lead SIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit Dual 6 Watt/ch Audio Power Output 10-lead SIP
Search Keywords: NTE1798
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE1798
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Function: Speaker
Family: NTE1798
Dimension: 27 x 4 x 11.4 mm
Maximum Dual Supply Voltage: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1798 RoHS compliant?
Yes, NTE1798 is RoHS compliant.
What is the lead time for NTE1798?
The standard lead time for NTE1798 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
99 Weeks can ship 10/10/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.95
10
$4.50
50
$3.92
250
$3.43
500
$3.23
1,000
$3.14
2,500
$3.05
5,000
$3.00
7,500 +
$2.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!