Image is representational - see manufacturer specifications

NTE Electronics

NTE1782

Integrated Circuit TV Vertical Drive/outpt Circuit Vcc=24V Typ 7-lead SIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit TV Vertical Drive/outpt Circuit Vcc=24V Typ 7-lead SIP
Search Keywords: NTE1782
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE1782
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: NTE1782
Category: TV Vertical Deflection Output Circuit
Dimension: 18 x 3 x 13.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1782 RoHS compliant?
Yes, NTE1782 is RoHS compliant.
What is the lead time for NTE1782?
The standard lead time for NTE1782 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
99 Weeks can ship 10/12/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.367
10
$3.970
50
$3.460
250
$3.020
500
$2.850
1,000
$2.770
2,500
$2.690
5,000
$2.660
7,500 +
$2.550
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!