NTE1777
NTE Electronics
Integrated Circuit TV Fixed Voltage Regulator 130vtyp @ 1amp 5-lead SIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit TV Fixed Voltage Regulator 130vtyp @ 1amp 5-lead SIP
Search Keywords: NTE1777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1777
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Dimension:17.7 x 4.5 x 27.9 mm
-
Number of Outputs:1
-
Maximum Operating Supply Voltage:N/A
-
Maximum Power Dissipation:27000 mW
-
Minimum Operating Supply Voltage:N/A
-
Input Voltage:200(Max) V
-
Family:NTE1777
-
Category:TV Fixed Voltage Regulator
-
Maximum Supply Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks
can ship
3/31/28
Price (USD)
Qty
Unit Price
1
$12.925
5
$11.750
25
$9.680
50
$9.520
100
$9.100
250
$8.570
500
$8.330
1,000 +
$8.110
Click for Quote
Log in
to unlock special pricing