NTE1776
NTE Electronics
Integrated Circuit TV Fixed Voltage Regulator 123vtyp @ 1amp 5-lead SIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit TV Fixed Voltage Regulator 123vtyp @ 1amp 5-lead SIP
Search Keywords: NTE1776
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1776
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE1776
-
Maximum Power Dissipation:27000 mW
-
Dimension:17.7 x 4.5 x 27.97 mm
-
Maximum Supply Current:N/A
-
Input Voltage:200(Max) V
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Mounting:Through Hole
-
Category:TV Fixed Voltage Regulator
-
Number of Outputs:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$11.374
5
$10.340
25
$8.150
50
$8.030
100
$7.890
250
$7.210
500
$7.110
1,000
$7.000
2,500 +
$6.640
Click for Quote
Log in
to unlock special pricing