- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- NTE177
NTE177
NTE Electronics
Diode Siicon Prv=200V If=0.25A General Purpose Fast Switch Do-35 Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diode Siicon Prv=200V If=0.25A General Purpose Fast Switch Do-35 Case
Search Keywords: NTE177
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE177
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Configuration:Single
-
Family:NTE177
-
Operating Temperature:-65 to 175 °C
-
Maximum Continuous Forward Current:0.25 A
-
Dimension:5.08(Max) x 2.28(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
50
99 Weeks
can ship
4/27/28
Price (USD)
Qty
Unit Price
50
$0.612
500
$0.494
1,000
$0.471
2,500
$0.457
5,000
$0.437
7,500
$0.431
10,000
$0.419
15,000 +
$0.413
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT