- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Audio/Video Processing ›
- NTE1767
NTE Electronics
NTE1767
Integrated Circuit Vertical Deflection Output For Color TV Vcc=24V Typ 8-lead SIP
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit Vertical Deflection Output For Color TV Vcc=24V Typ 8-lead SIP
Search Keywords: NTE1767
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1767
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Vertical Deflection Output Circuit
-
Family:NTE1767
-
Dimension:20.32 x 3.5 x 8.1 mm
Product Guides
+
Frequently Asked Questions
Is NTE1767 RoHS compliant?
Yes, NTE1767 is RoHS compliant.
What is the lead time for NTE1767?
The standard lead time for NTE1767 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
7/26/28
Price (USD)
Qty
Unit Price
5
$9.40
25
$7.41
50
$7.30
100
$7.18
250
$6.56
500
$6.46
1,000
$6.36
2,500 +
$6.04
Click for Quote
Log in
to unlock special pricing