NTE1743
NTE Electronics
Integrated Circuit TV Fixed Voltage Regulator Vo-135V @ 1a 5-lead SIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit TV Fixed Voltage Regulator Vo-135V @ 1a 5-lead SIP
Search Keywords: NTE1743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1743
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:36 x 6(Max) x 21.2 mm
-
Number of Outputs:1
-
Maximum Power Dissipation:40000 mW
-
Minimum Operating Supply Voltage:N/A
-
Maximum Operating Supply Voltage:N/A
-
Input Voltage:200(Max) V
-
Family:NTE1743
-
Mounting:Through Hole
-
Maximum Supply Current:N/A
-
Category:TV Fixed Voltage Regulator
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
4/27/28
Price (USD)
Qty
Unit Price
1
$12.54
5
$11.40
25
$9.38
50
$9.23
100
$8.81
250
$8.30
500
$8.07
1,000 +
$7.85
Click for Quote
Log in
to unlock special pricing