NTE Electronics
NTE1742
Integrated Circuit TV Fixed Voltage Regulator Vo=130V @ 1a 5-lead SIP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1742
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Voltage:200(Max) V
-
Maximum Operating Supply Voltage:N/A
-
Category:TV Fixed Voltage Regulator
-
Maximum Supply Current:N/A
-
Mounting:Through Hole
-
Maximum Power Dissipation:40000 mW
-
Number of Outputs:1
-
Family:NTE1742
-
Minimum Operating Supply Voltage:N/A
-
Dimension:36 x 6(Max) x 21.2 mm