NTE1737
NTE Electronics
Hybrid Module Chopper W/ 2-output Voltage Regulator 5v And 24V Outputs 18-lead SIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hybrid Module Chopper W/ 2-output Voltage Regulator 5v And 24V Outputs 18-lead SIP
Search Keywords: NTE1737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1737
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE1737
-
Minimum Operating Supply Voltage:N/A
-
Input Voltage:50(Max) V
-
Maximum Power Dissipation:N/A
-
Maximum Operating Supply Voltage:N/A
-
Dimension:64 x 8.5 x 36.4 mm
-
Mounting:Through Hole
-
Category:Voltage Regulator
-
Number of Outputs:2
-
Maximum Supply Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks
can ship
3/30/28
Price (USD)
Qty
Unit Price
1
$23.595
5
$21.450
25
$17.660
50
$17.390
100
$16.340
250
$15.640
500
$15.200
1,000 +
$14.790
Click for Quote
Log in
to unlock special pricing