NTE1733
NTE Electronics
Hybrid Module 4 Output Voltage Regulator For VCR 5/9/12/15 Volt Outputs 15-lead DIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hybrid Module 4 Output Voltage Regulator For VCR 5/9/12/15 Volt Outputs 15-lead DIP
Search Keywords: NTE1733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1733
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542200080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Voltage Regulator for VCR
-
Dimension:59.2 x 10 x 31.2 mm
-
Mounting:Surface Mount
-
Family:NTE1733
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
1
$17.336
5
$15.760
25
$12.970
50
$12.770
100
$12.190
250
$11.490
500
$11.170
1,000 +
$10.860
Click for Quote
Log in
to unlock special pricing