- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- DC to DC Controller ›
- NTE1721
NTE Electronics
NTE1721
Integrated Circuit Pwm Regulator(+)output 16-lead DIP Vcc=40V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit Pwm Regulator(+)output 16-lead DIP Vcc=40V
Search Keywords: NTE1721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1721
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE1721
-
Input Voltage:8 to 35 V
-
Dimension:22 x 6.6 x 5.08 mm
-
Number of Outputs:2
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is NTE1721 RoHS compliant?
Yes, NTE1721 is RoHS compliant.
What is the lead time for NTE1721?
The standard lead time for NTE1721 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
99 Weeks
can ship
8/2/28
Price (USD)
Qty
Unit Price
1
$4.906
10
$4.460
50
$3.910
250
$3.440
500
$3.240
1,000
$3.160
2,500
$3.070
5,000
$3.020
7,500 +
$2.920
Click for Quote
Log in
to unlock special pricing