- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE1707
NTE Electronics
NTE1707
Integrated Circuit Dual 5.5watt/channel Audio Power Output 9-lead SIP Vcc=14V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE1707 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8542310000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | NTE1707 |
| Category: | Power Amplifier |
| Dimension: | 26 x 4 mm |