Image is representational - see manufacturer specifications

NTE Electronics

NTE1702

Integrated Circuit Color ACc Circuit For VCR 18-lead DIP Vcc=12V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit Color ACc Circuit For VCR 18-lead DIP Vcc=12V
Search Keywords: NTE1702
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE1702
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 22.1(Max) x 6.35 mm
Category: Color ACC Circuit for VCR
Family: NTE1702
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1702 RoHS compliant?
Yes, NTE1702 is RoHS compliant.
What is the lead time for NTE1702?
The standard lead time for NTE1702 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks can ship 10/12/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.14
25
$7.11
100
$6.22
250
$5.85
500
$5.68
1,000
$5.52
2,500
$5.44
5,000 +
$5.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!