- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- NTE1693
NTE Electronics
NTE1693
Integrated Circuit CMOS Telephone Pulse Dialer - 16-lead DIP - Vcc=6V Max
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit CMOS Telephone Pulse Dialer - 16-lead DIP - Vcc=6V Max
Search Keywords: NTE1693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1693
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:19.9(Max) x 6.6(Max) mm
Product Guides
+
Frequently Asked Questions
Is NTE1693 RoHS compliant?
Yes, NTE1693 is RoHS compliant.
What is the lead time for NTE1693?
The standard lead time for NTE1693 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
8/1/28
Price (USD)
Qty
Unit Price
1
$5.566
5
$5.060
50
$3.980
100
$3.920
250
$3.740
500
$3.530
1,000
$3.470
2,500
$3.380
5,000 +
$3.240
Click for Quote
Log in
to unlock special pricing