Image is representational - see manufacturer specifications

NTE Electronics

NTE1685

Integrated Circuit Dual 3.5W/channel Audio Power Output 10-lead SIP Vcc=16V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit Dual 3.5W/channel Audio Power Output 10-lead SIP Vcc=16V
Search Keywords: NTE1685
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE1685
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Dual Supply Voltage: N/R
Dimension: 26 x 3.6 x 8.4 mm
Family: NTE1685
Function: Speaker
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1685 RoHS compliant?
Yes, NTE1685 is RoHS compliant.
What is the lead time for NTE1685?
The standard lead time for NTE1685 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks can ship 10/12/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.70
50
$3.70
100
$3.65
250
$3.48
500
$3.28
1,000
$3.23
2,500
$3.14
5,000 +
$3.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!