Image is representational - see manufacturer specifications

NTE Electronics

NTE1674

Integrated Circuit TV Vertical Deflection Output Circuit 9-lead SIP Vcc=27.6V Max

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit TV Vertical Deflection Output Circuit 9-lead SIP Vcc=27.6V Max
Search Keywords: NTE1674
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE1674
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 22.6 x 1.72 x 6.35 mm
Category: TV Vertical Deflection Output Circuit
Family: NTE1674
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1674 RoHS compliant?
Yes, NTE1674 is RoHS compliant.
What is the lead time for NTE1674?
The standard lead time for NTE1674 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks can ship 10/12/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.40
100
$2.68
250
$2.60
500
$2.52
1,000
$2.38
2,500
$2.31
5,000
$2.28
7,500 +
$2.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!