- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Audio/Video Processing ›
- NTE1661
NTE1661
NTE Electronics
Integrated Circuit TV Horizontal/vertical Processor 16-lead DIP W/tab Vcc=12V Typ
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit TV Horizontal/vertical Processor 16-lead DIP W/tab Vcc=12V Typ
Search Keywords: NTE1661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1661
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE1661
-
Dimension:6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$5.973
5
$5.430
50
$4.280
100
$4.220
250
$4.030
500
$3.800
1,000
$3.740
2,500
$3.630
5,000 +
$3.480
Click for Quote
Log in
to unlock special pricing