Image is representational - see manufacturer specifications

NTE Electronics

NTE1659

Integrated Circuit Dual Af Pre-amp 8-lead SIP Vcc=16V Max

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit Dual Af Pre-amp 8-lead SIP Vcc=16V Max
Search Keywords: NTE1659
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE1659
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: NTE1659
Category: AF Preamplifier
Dimension: 19.52(Max) x 3(Max) x 6.72(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1659 RoHS compliant?
Yes, NTE1659 is RoHS compliant.
What is the lead time for NTE1659?
The standard lead time for NTE1659 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
99 Weeks can ship 10/5/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.672
25
$1.520
250
$1.210
500
$1.140
1,000
$1.100
2,500
$1.060
5,000
$1.030
7,500
$1.010
10,000 +
$0.999
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!