- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- NTE1648
NTE Electronics
NTE1648
Integrated Circuit Telephone Ringer 8-lead DIP Vcc=29V Max External Triggering Or Ring Disable
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit Telephone Ringer 8-lead DIP Vcc=29V Max External Triggering Or Ring Disable
Search Keywords: NTE1648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1648
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:10(Max) x 6.52(Max) x 3.81 mm
Product Guides
+
Frequently Asked Questions
Is NTE1648 RoHS compliant?
Yes, NTE1648 is RoHS compliant.
What is the lead time for NTE1648?
The standard lead time for NTE1648 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
Minimum Order Quantity:
25
99 Weeks
can ship
7/27/28
Price (USD)
Qty
Unit Price
1
$2.453
25
$2.230
100
$1.870
250
$1.760
500
$1.640
1,000
$1.580
2,500
$1.530
5,000
$1.480
7,500 +
$1.460
Click for Quote
Log in
to unlock special pricing