Image is representational - see manufacturer specifications

NTE Electronics

NTE1641

Integrated Circuit 1024 Stage Low-noise Bucket Brigade Device For Audio Signal Delays 8-lead DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit 1024 Stage Low-noise Bucket Brigade Device For Audio Signal Delays 8-lead DIP
Search Keywords: NTE1641
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE1641
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: 1024 Stage BBD for Audio Signal Delays
Dimension: 10(Max) x 6.52(Max) x 3.81 mm
Family: NTE1641
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1641 RoHS compliant?
Yes, NTE1641 is RoHS compliant.
What is the lead time for NTE1641?
The standard lead time for NTE1641 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks can ship 10/12/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.308
5
$10.280
25
$8.180
50
$8.050
100
$7.920
250
$7.280
500
$7.160
1,000
$7.060
2,500 +
$6.730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!