- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Motor Drives & Controllers ›
- NTE1630
NTE1630
NTE Electronics
Integrated Circuit VCR Cylinder Motor Driver 24-lead DIP Vcc=14.4V Max
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit VCR Cylinder Motor Driver 24-lead DIP Vcc=14.4V Max
Search Keywords: NTE1630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE1630
-
Maximum Operating Current:20 mA
-
Dimension:30 x 15 x 4.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
1
$14.509
5
$13.190
25
$10.870
50
$10.700
100
$10.210
250
$9.630
500
$9.350
1,000 +
$9.100
Click for Quote
Log in
to unlock special pricing