- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- Other RF ICs ›
- NTE1624
NTE1624
NTE Electronics
Integrated Circuit FM/AM Radio Circuit W/power AMP 16-lead DIP Vcc=11V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit FM/AM Radio Circuit W/power AMP 16-lead DIP Vcc=11V
Search Keywords: NTE1624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE1624
-
Category:AM/FM Radio
-
Dimension:19.9(Max) x 6.6(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/7/28
Price (USD)
Qty
Unit Price
1
$5.236
5
$4.760
50
$3.750
100
$3.700
250
$3.530
500
$3.320
1,000
$3.280
2,500
$3.190
5,000 +
$3.060
Click for Quote
Log in
to unlock special pricing