- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE162
NTE162
NTE Electronics
Transistor NPN Silicon 400V IC=10A TO-3 TV Vertical Deflection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor NPN Silicon 400V IC=10A TO-3 TV Vertical Deflection
Search Keywords: NTE162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:39.76 x 26.7 x 8.89 mm
-
Family:NTE162
-
Maximum Collector Base Voltage:400 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$6.897
5
$6.270
50
$4.930
100
$4.780
250
$4.630
500
$4.370
1,000
$4.260
2,500
$4.190
5,000 +
$4.030
Click for Quote
Log in
to unlock special pricing