- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Audio/Video Processing ›
- NTE1616
NTE Electronics
NTE1616
Integrated Circuit TV Sound If AMP/det Driver 14-lead DIP Vcc=15V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit TV Sound If AMP/det Driver 14-lead DIP Vcc=15V
Search Keywords: NTE1616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:TV Sound IF Amp/Detector, Driver
-
Dimension:19.95(Max) mm
-
Family:NTE1616
Product Guides
+
Frequently Asked Questions
Is NTE1616 RoHS compliant?
Yes, NTE1616 is RoHS compliant.
What is the lead time for NTE1616?
The standard lead time for NTE1616 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
99 Weeks
can ship
7/26/28
Price (USD)
Qty
Unit Price
1
$4.895
10
$4.450
50
$3.880
250
$3.390
500
$3.200
1,000
$3.110
2,500
$3.010
5,000
$2.970
7,500 +
$2.850
Click for Quote
Log in
to unlock special pricing