Image is representational - see manufacturer specifications

NTE Electronics

NTE1606

Integrated Circuit Dual 4.0 To 7.0 Watt Audio Power AMP 12-lead SIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit Dual 4.0 To 7.0 Watt Audio Power AMP 12-lead SIP
Search Keywords: NTE1606
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE1606
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: NTE1606
Maximum Dual Supply Voltage: N/R
Function: Speaker
Dimension: 31.2 x 3.81(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1606 RoHS compliant?
Yes, NTE1606 is RoHS compliant.
What is the lead time for NTE1606?
The standard lead time for NTE1606 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks can ship 9/25/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.885
5
$5.350
50
$4.260
100
$4.190
250
$4.000
500
$3.780
1,000
$3.730
2,500
$3.630
5,000 +
$3.500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!