- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Audio/Video Processing ›
- NTE1604
NTE Electronics
NTE1604
Integrated Circuit FM If System For Car Audio 16-lead SIP
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit FM If System For Car Audio 16-lead SIP
Search Keywords: NTE1604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:24.1 x 3.2 x 6.5 mm
-
Category:FM IF System
-
Family:NTE1604
Product Guides
+
Frequently Asked Questions
Is NTE1604 RoHS compliant?
Yes, NTE1604 is RoHS compliant.
What is the lead time for NTE1604?
The standard lead time for NTE1604 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
99 Weeks
can ship
7/27/28
Price (USD)
Qty
Unit Price
1
$3.399
10
$3.090
100
$2.440
250
$2.360
500
$2.290
1,000
$2.160
2,500
$2.090
5,000
$2.070
7,500 +
$2.040
Click for Quote
Log in
to unlock special pricing