help desk software
Image is representational - see mfr. specs

NTE16016-ECG

NTE Electronics

Polymeric Fuse 30V Max 40amp Ih=3.00 0.02-0.05 Ohm Radial Lead

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Polymeric Fuse 30V Max 40amp Ih=3.00 0.02-0.05 Ohm Radial Lead
Search Keywords: NTE16016ECG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE16016-ECG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    3 A
  • Trip Current:
    6 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    30 V
  • Maximum Trip Time:
    10.8@40A s
  • Minimum Initial Resistance:
    0.02 Ohm
  • Maximum Initial Resistance:
    0.05 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
Minimum Order:
10
99 Weeks can ship 10/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.68
100
$2.14
250
$2.07
500
$2.01
1,000
$1.90
2,500
$1.85
5,000
$1.83
7,500 +
$1.79
Click for Quote
Log in to unlock special pricing