- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- NTE16007-ECG
NTE16007-ECG
NTE Electronics
Polymeric Fuse 60V Max 40amp Ih=0.65 0.27- 0.48 Ohm Radial Lead
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Polymeric Fuse 60V Max 40amp Ih=0.65 0.27- 0.48 Ohm Radial Lead
Search Keywords: NTE16007ECG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE16007-ECG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:0.65 A
-
Trip Current:1.3 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:5.3@40A s
-
Minimum Initial Resistance:0.27 Ohm
-
Maximum Initial Resistance:0.48 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$1.518
25
$1.380
250
$1.090
500
$1.020
1,000
$0.990
2,500
$0.948
5,000
$0.921
7,500
$0.907
10,000 +
$0.894
Click for Quote
Log in
to unlock special pricing