- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE159M
NTE159M
NTE Electronics
Transistor PNP Silicon 60V Ic 0.6A TO-18 Low Noise Audio Amp
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor PNP Silicon 60V Ic 0.6A TO-18 Low Noise Audio Amp
Search Keywords: NTE159M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE159M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:60 V
-
Dimension:5.33(Max) x 5.84(Max) mm
-
Family:NTE159M
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Minimum Order Quantity:
25
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
25
$1.370
250
$1.080
500
$1.020
1,000
$0.990
2,500
$0.949
5,000
$0.924
7,500
$0.910
10,000 +
$0.896
Click for Quote
Log in
to unlock special pricing