- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Audio/Video Processing ›
- NTE1593
NTE Electronics
NTE1593
Integrated Circuit Color TV Vir Processor 16-lead DIP Vcc=14.4V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit Color TV Vir Processor 16-lead DIP Vcc=14.4V
Search Keywords: NTE1593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1593
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE1593
-
Dimension:19.9(Max) x 6.6(Max) mm
Product Guides
+
Frequently Asked Questions
Is NTE1593 RoHS compliant?
Yes, NTE1593 is RoHS compliant.
What is the lead time for NTE1593?
The standard lead time for NTE1593 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
8/3/28
Price (USD)
Qty
Unit Price
1
$10.89
5
$9.90
25
$7.81
50
$7.68
100
$7.56
250
$6.91
500
$6.81
1,000
$6.70
2,500 +
$6.36
Click for Quote
Log in
to unlock special pricing