- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE159-10
NTE159-10
NTE Electronics
Package Of 10 NTE159
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Package Of 10 NTE159
Search Keywords: NTE15910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE159-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE159
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
-
Maximum Collector Base Voltage:80 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$12.067
5
$10.970
25
$9.110
50
$8.970
100
$8.580
250
$8.110
500
$7.890
1,000 +
$7.680
Click for Quote
Log in
to unlock special pricing