- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE159
NTE159
NTE Electronics
Transistor PNP Silicon 80V IC-1A To92 Low Noise Audio AMP Switch Comp To NTE123AP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor PNP Silicon 80V IC-1A To92 Low Noise Audio AMP Switch Comp To NTE123AP
Search Keywords: NTE159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE159
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
-
Maximum Collector Base Voltage:80 V
-
Family:NTE159
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
99 Weeks
can ship
5/4/28
Price (USD)
Qty
Unit Price
1
$1.54
25
$1.40
250
$1.20
500
$1.18
1,000
$1.17
2,500
$1.15
5,000
$1.13
7,500
$1.11
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing