- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE1566
NTE Electronics
NTE1566
Integrated Circuit 4.5watt Audio Power Output 9-lead SIP Vcc=36V Max
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE1566 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Function: | Speaker |
| Dimension: | 22 x 3.56 x 4.3 mm |
| Maximum Dual Supply Voltage: | N/R |
| Family: | NTE1566 |