Image is representational - see manufacturer specifications

NTE Electronics

NTE1547

Integrated Circuit Video Chroma, Demod, Horiz/vert Osc Driver 42-lead DIP Vcc=12V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit Video Chroma, Demod, Horiz/vert Osc Driver 42-lead DIP Vcc=12V
Search Keywords: NTE1547
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE1547
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 53.2 x 13.8 mm
Category: Vertical and Horizontal Deflection System
Family: NTE1547
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1547 RoHS compliant?
Yes, NTE1547 is RoHS compliant.
What is the lead time for NTE1547?
The standard lead time for NTE1547 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks can ship 10/12/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.787
5
$16.170
25
$13.320
50
$13.110
100
$12.510
250
$11.790
500
$11.470
1,000 +
$11.160
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!