- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE154
NTE154
NTE Electronics
Transistor NPN Silicon 300V IC=.2A TO-39 High Voltage Video Output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor NPN Silicon 300V IC=.2A TO-39 High Voltage Video Output
Search Keywords: NTE154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE154
-
Dimension:6.6(Max) x 9.39(Max) mm
-
Maximum Collector Base Voltage:300 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks
can ship
4/28/28
Price (USD)
Qty
Unit Price
10
$4.38
100
$2.88
250
$2.46
500
$2.41
1,000
$2.37
2,500
$2.33
5,000
$2.30
7,500 +
$2.27
Click for Quote
Log in
to unlock special pricing