- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NTE15032
NTE15032
NTE Electronics
Integrated Circuit TV Fixed Voltage regulator 130v@1A 5-lead SIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit TV Fixed Voltage regulator 130v@1A 5-lead SIP
Search Keywords: NTE15032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE15032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accuracy:N/A
-
Family:NTE15032
-
Load Regulation:±0.8 V
-
Dimension:17.7 x 4.5 x 27.9 mm
-
Line Regulation:N/A
-
Function:Standard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$13.189
5
$11.990
25
$9.880
50
$9.720
100
$9.280
250
$8.740
500
$8.500
1,000 +
$8.270
Click for Quote
Log in
to unlock special pricing