- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Audio / Video ›
- NTE15031
NTE Electronics
NTE15031
Hybrid Module 2-channel 15W/channel Audio Power AMP Vcc=+-30V
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hybrid Module 2-channel 15W/channel Audio Power AMP Vcc=+-30V
Search Keywords: NTE15031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE15031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Audio Power Amplifier
-
Family:NTE15031
-
Dimension:59.3 x 7 x 32 mm
Product Guides
+
Frequently Asked Questions
Is NTE15031 RoHS compliant?
Yes, NTE15031 is RoHS compliant.
What is the lead time for NTE15031?
The standard lead time for NTE15031 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
99 Weeks
can ship
7/27/28
Price (USD)
Qty
Unit Price
1
$23.12
10
$18.66
25
$18.38
50
$17.54
100
$16.53
250
$16.07
500 +
$15.63
Click for Quote
Log in
to unlock special pricing