- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Audio/Video Processing ›
- NTE1471
NTE Electronics
NTE1471
Integrated Circuit TV Synch Seperator, Horizontal Oscillator/driver 16+2-lead DIP Vcc=16V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE1471 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 32.76 x 13.2 x 4.06 mm |
| Family: | NTE1471 |
| Maximum Supply Current: | 0.025 A |