Image is representational - see manufacturer specifications

NTE Electronics

NTE1463

Integrated Circuit Af 2.3W Power AMP For Tape Recorder 14-lead DIP/tab

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Integrated Circuit Af 2.3W Power AMP For Tape Recorder 14-lead DIP/tab
Search Keywords: NTE1463
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE1463
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 19 x 6.45 mm
Category: Power Amplifier
Family: NTE1463
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1463 RoHS compliant?
Yes, NTE1463 is RoHS compliant.
What is the lead time for NTE1463?
The standard lead time for NTE1463 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks can ship 10/10/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.52
50
$5.14
100
$4.98
250
$4.83
500
$4.54
1,000
$4.42
2,500
$4.36
5,000 +
$4.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!